LM809M3-4.00/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 14.352
Unit Price: 2,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.442
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.969
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.134
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 19.757
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.558
Unit Price: 4,65000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM809M3-4.00/NOPB

DigiKey Part Number
LM809M3-4.00/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM809M3-4.00/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM809M3-4.00/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes