Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM809M3-3.08

DigiKey Part Number
296-LM809M3-3.08TR-ND - Tape & Reel (TR)
296-LM809M3-3.08CT-ND - Cut Tape (CT)
296-LM809M3-3.08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM809M3-3.08
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM809M3-3.08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44460 €444,60 €
2.0000,41496 €829,92 €
5.0000,39421 €1.971,05 €
10.0000,37939 €3.793,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62800 €6,28 €
250,56680 €14,17 €
1000,49940 €49,94 €
2500,46736 €116,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €