LM79M05CT/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 407
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.131
Unit Price: 1,09000 €
Datasheet

Similar


onsemi
In Stock: 4.788
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 6.540
Unit Price: 0,51000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM79M05CT/NOPB

DigiKey Part Number
LM79M05CT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM79M05CT/NOPB
Description
IC REG LINEAR -5V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM79M05CT/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tube
PSRR
66dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
-25V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
-5V
Base Product Number
Voltage Dropout (Max)
1.1V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L7905ACVSTMicroelectronics407497-1471-5-ND1,08000 €Similar
L7905CVSTMicroelectronics5.131497-1472-5-ND1,09000 €Similar
MC7905BTGonsemi4.788MC7905BTGOS-ND0,54000 €Similar
MC7905CTGonsemi6.540MC7905CTGOS-ND0,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes