


LM79L05ACTLX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM79L05ACTLX/NOPBTR-ND - Tape & Reel (TR) 296-LM79L05ACTLX/NOPBCT-ND - Cut Tape (CT) 296-LM79L05ACTLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM79L05ACTLX/NOPB |
Description | IC REG LINEAR -5V 100MA 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LM79L05ACTLX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WFBGA, DSBGA |
Voltage - Input (Max) -35V | Supplier Device Package 6-DSBGA (1.5x1.3) |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38732 € | 96,83 € |
| 500 | 0,37076 € | 185,38 € |
| 1.000 | 0,35712 € | 357,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33035 € | 991,05 € |
| 6.000 | 0,32235 € | 1.934,10 € |
| 9.000 | 0,31834 € | 2.865,06 € |
| 15.000 | 0,31389 € | 4.708,35 € |
| 21.000 | 0,31130 € | 6.537,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

