Similar
Similar
Similar
Similar
Similar
Similar



LM78M15CT | |
|---|---|
DigiKey Part Number | LM78M15CT-ND |
Manufacturer | |
Manufacturer Product Number | LM78M15CT |
Description | IC REG LINEAR 15V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M15CT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tube | PSRR 69dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78M15CV | STMicroelectronics | 523 | 497-2958-5-ND | 0,48000 € | Direct |
| AS7815AT-E1 | Diodes Incorporated | 25 | 31-AS7815AT-E1-ND | 0,43000 € | Similar |
| L7815ABV | STMicroelectronics | 3.737 | 497-8352-5-ND | 0,55000 € | Similar |
| L7815ABV-DG | STMicroelectronics | 1.595 | 497-14787-5-ND | 0,74000 € | Similar |
| L7815ACV | STMicroelectronics | 966 | 497-1453-5-ND | 0,71000 € | Similar |





