



LM78M05CDTX/NOPB | |
|---|---|
DigiKey Part Number | LM78M05CDTX/NOPBTR-ND - Tape & Reel (TR) LM78M05CDTX/NOPBCT-ND - Cut Tape (CT) LM78M05CDTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM78M05CDTX/NOPB |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M05CDTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,95560 € | 23,89 € |
| 100 | 0,84980 € | 84,98 € |
| 250 | 0,79924 € | 199,81 € |
| 500 | 0,76880 € | 384,40 € |
| 1.000 | 0,76370 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71727 € | 1.793,17 € |
| 5.000 | 0,70132 € | 3.506,60 € |
| 7.500 | 0,69334 € | 5.200,05 € |
| 12.500 | 0,68449 € | 8.556,12 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |











