


LM78L82ACZ | |
|---|---|
DigiKey Part Number | LM78L82ACZ-ND |
Manufacturer | |
Manufacturer Product Number | LM78L82ACZ |
Description | IC REG LINEAR 8.2V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
EDA/CAD Models | LM78L82ACZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Box | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Regulators 1 | Supplier Device Package TO-92-3 |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 8.2V |

