Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM78L05ACZ | |
|---|---|
DigiKey Part Number | LM78L05ACZ-ND |
Manufacturer | |
Manufacturer Product Number | LM78L05ACZ |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Box | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L05ACZ/NOPB | Texas Instruments | 14.810 | LM78L05ACZNS/NOPB-ND | 0,54000 € | Direct |
| L78L05ABZ | STMicroelectronics | 16.867 | 497-1009-ND | 0,33000 € | Similar |
| L78L05ACZ | STMicroelectronics | 13.198 | 497-2952-ND | 0,23000 € | Similar |
| L78L05ACZTR | STMicroelectronics | 23.371 | 497-1184-1-ND | 0,27000 € | Similar |
| MC78L05ABPG | onsemi | 5.689 | MC78L05ABPGOS-ND | 0,27000 € | Similar |






