


LM78L05ACZ/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM78L05ACZ/LFT7TR-ND - Tape & Reel (TR) 296-LM78L05ACZ/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM78L05ACZ/LFT7 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACZ/LFT7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24510 € | 24,51 € |
| 250 | 0,22752 € | 56,88 € |
| 500 | 0,21694 € | 108,47 € |
| 1.000 | 0,20822 € | 208,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20104 € | 402,08 € |
| 4.000 | 0,19513 € | 780,52 € |
| 6.000 | 0,19217 € | 1.153,02 € |
| 10.000 | 0,18890 € | 1.889,00 € |
| 14.000 | 0,18698 € | 2.617,72 € |
| 20.000 | 0,18514 € | 3.702,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

