
LM77CIMX-5/NOPB | |
|---|---|
DigiKey Part Number | LM77CIMX-5/NOPBTR-ND - Tape & Reel (TR) LM77CIMX-5/NOPBCT-ND - Cut Tape (CT) LM77CIMX-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM77CIMX-5/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM77CIMX-5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,54000 € | 12,70 € |
| 10 | 2,42800 € | 24,28 € |
| 25 | 2,29240 € | 57,31 € |
| 50 | 2,20000 € | 110,00 € |
| 100 | 2,11540 € | 211,54 € |
| 500 | 1,94536 € | 972,68 € |
| 1.000 | 1,88201 € | 1.882,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80626 € | 4.515,65 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

