LM76CHM-5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.404
Unit Price: 3,08000 €
Datasheet
Temperature Sensor Digital, Local -20°C ~ 85°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM76CHM-5/NOPB

DigiKey Part Number
LM76CHM-5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM76CHM-5/NOPB
Description
SENSOR DIGITAL -20C-85C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 85°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM76CHM-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
4.5V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Test Condition
25°C (-10°C ~ 45°C)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types