
LM76202QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM76202QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM76202QPWPRQ1CT-ND - Cut Tape (CT) 296-LM76202QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76202QPWPRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM76202QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 80 µs | |
Delay Time - OFF | 9 µs | |
Current - Output (Max) | 2.2A | |
Current - Supply | 300 µA | |
Voltage - Supply | 4.2V ~ 60V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,71040 € | 42,76 € |
| 100 | 1,53620 € | 153,62 € |
| 250 | 1,45308 € | 363,27 € |
| 500 | 1,42468 € | 712,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,32781 € | 2.655,62 € |
| 4.000 | 1,29988 € | 5.199,52 € |
| 6.000 | 1,28589 € | 7.715,34 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











