Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

LM76003QRNPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM76003QRNPRQ1TR-ND - Tape & Reel (TR) 296-LM76003QRNPRQ1CT-ND - Cut Tape (CT) 296-LM76003QRNPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76003QRNPRQ1 |
Description | IC REG BUCK ADJ 3.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76003QRNPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,71135 € | 8.134,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,61200 € | 36,12 € |
| 25 | 3,33400 € | 83,35 € |
| 100 | 3,02790 € | 302,79 € |
| 250 | 2,88208 € | 720,52 € |
| 500 | 2,79414 € | 1.397,07 € |
| 1.000 | 2,72178 € | 2.721,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 3,72000 € | 37,20 € |
| 25 | 3,43400 € | 85,85 € |
| 100 | 3,11880 € | 311,88 € |
| 250 | 2,99160 € | 747,90 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |













