MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

LM75BIMM-3/NOPB | |
|---|---|
DigiKey Part Number | LM75BIMM-3/NOPBTR-ND - Tape & Reel (TR) LM75BIMM-3/NOPBCT-ND - Cut Tape (CT) LM75BIMM-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMM-3/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMM-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |





