
LM74CITP-5/NOPB | |
|---|---|
DigiKey Part Number | LM74CITP-5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM74CITP-5/NOPB |
Description | SENSOR DIGITAL -40C-125C 5DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM74CITP-5/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) 1.25°C (-2°C, +2.65°C) |
Packaging Tape & Reel (TR) | Test Condition -10°C ~ 65°C (-40°C ~ 110°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-UFBGA, DSBGA |
Output Type SPI | Supplier Device Package 5-DSBGA |
Voltage - Supply 2.65V ~ 5.5V | Base Product Number |
Resolution 12 b |

