LM74CIMX-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.680
Unit Price: 2,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 494
Unit Price: 1,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.069
Unit Price: 1,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.982
Unit Price: 1,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,88394 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74CIMX-5

DigiKey Part Number
LM74CIMX-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM74CIMX-5
Description
SENSOR DIGITAL -55C-150C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM74CIMX-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
1.25°C (±5°C)
Packaging
Tape & Reel (TR)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
SPI
Supplier Device Package
8-SOIC
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM74CIMX-5/NOPBTexas Instruments2.680LM74CIMX-5/NOPBCT-ND2,22000 €Direct
TC77-3.3MOAMicrochip Technology494TC77-3.3MOA-ND1,05000 €Similar
TC77-3.3MOATRMicrochip Technology5.069TC77-3.3MOACT-ND1,05000 €Similar
TC77-5.0MOAMicrochip Technology1.982TC77-5.0MOA-ND1,05000 €Similar
TC77-5.0MOATRMicrochip Technology0TC77-5.0MOATR-ND0,88394 €Similar
Obsolete
This product is no longer manufactured. View Substitutes