
LM74CIM-5 | |
|---|---|
DigiKey Part Number | LM74CIM-5-ND |
Manufacturer | |
Manufacturer Product Number | LM74CIM-5 |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM74CIM-5 Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) 1.25°C (±5°C) |
Packaging Tube | Test Condition -10°C ~ 65°C (-55°C ~ 150°C) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SPI | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC77-3.3MOA | Microchip Technology | 494 | TC77-3.3MOA-ND | 1,05000 € | Similar |
| TC77-3.3MOATR | Microchip Technology | 5.069 | TC77-3.3MOACT-ND | 1,05000 € | Similar |
| TC77-5.0MOA | Microchip Technology | 1.982 | TC77-5.0MOA-ND | 1,05000 € | Similar |
| TC77-5.0MOATR | Microchip Technology | 0 | TC77-5.0MOATR-ND | 0,88394 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,29200 € | 16,46 € |
| 10 | 3,14900 € | 31,49 € |
| 25 | 2,97880 € | 74,47 € |
| 95 | 2,76411 € | 262,59 € |
| 190 | 2,66589 € | 506,52 € |
| 570 | 2,52672 € | 1.440,23 € |
| 1.045 | 2,45776 € | 2.568,36 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

