
LM74A-5 MDA | |
|---|---|
DigiKey Part Number | LM74A-5MDA-ND |
Manufacturer | |
Manufacturer Product Number | LM74A-5 MDA |
Description | SENSOR DIGITAL -40C-125C |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features Output Switch |
Packaging Tray | Accuracy - Highest (Lowest) ±3°C (±3.5°C) |
Part Status Obsolete | Test Condition 0°C ~ 140°C (140°C ~ 150°C) |
Sensor Type Digital, Local | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type SPI | Package / Case Die |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

