
LM74670QDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-43209-2-ND - Tape & Reel (TR) 296-43209-1-ND - Cut Tape (CT) 296-43209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74670QDGKTQ1 |
Description | IC SMART DIODE CTLR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel N:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM74670QDGKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Voltage - Supply | 42V (Max) | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,68920 € | 42,23 € |
| 100 | 1,51710 € | 151,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43500 € | 358,75 € |
| 500 | 1,38552 € | 692,76 € |
| 750 | 1,36075 € | 1.020,56 € |
| 1.250 | 1,33330 € | 1.666,62 € |
| 1.750 | 1,31725 € | 2.305,19 € |
| 2.500 | 1,30182 € | 3.254,55 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |




