
LM74610QDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-43005-2-ND - Tape & Reel (TR) 296-43005-1-ND - Cut Tape (CT) 296-43005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74610QDGKTQ1 |
Description | IC SMART DIODE CTLR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM74610QDGKTQ1 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-VSSOP |
Internal Switch(s) No | Base Product Number |
Voltage - Supply 42V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74500 € | 17,45 € |
| 25 | 1,59560 € | 39,89 € |
| 100 | 1,43160 € | 143,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,35340 € | 338,35 € |
| 500 | 1,30626 € | 653,13 € |
| 750 | 1,28265 € | 961,99 € |
| 1.250 | 1,25650 € | 1.570,62 € |
| 1.750 | 1,24122 € | 2.172,13 € |
| 2.500 | 1,22652 € | 3.066,30 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |





