
LM73EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM73EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM73EVAL/NOPB |
Description | EVALUATION BOARD FOR LM73 |
Customer Reference | |
Detailed Description | LM73 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±1°C |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part LM73 |
Sensing Range -40°C ~ 150°C | Base Product Number |
Interface I2C, SMBus |

