Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

LM7372MRX/NOPB

DigiKey Part Number
296-35311-2-ND - Tape & Reel (TR)
296-35311-1-ND - Cut Tape (CT)
296-35311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7372MRX/NOPB
Description
IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LM7372MRX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3000V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
220 MHz
Current - Input Bias
2.7 µA
Voltage - Input Offset
2 mV
Current - Supply
13mA (x2 Channels)
Current - Output / Channel
260 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.282
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 €7,71 €
105,98800 €59,88 €
255,55760 €138,94 €
1005,08390 €508,39 €
2504,97984 €1.244,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,49203 €11.230,07 €
Manufacturers Standard Package
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,17490 €