
LM73605RNPT | |
|---|---|
DigiKey Part Number | 296-47478-2-ND - Tape & Reel (TR) 296-47478-1-ND - Cut Tape (CT) 296-47478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73605RNPT |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73605RNPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,64900 € | 46,49 € |
| 25 | 4,30240 € | 107,56 € |
| 100 | 3,92070 € | 392,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,73888 € | 934,72 € |
| 500 | 3,62930 € | 1.814,65 € |
| 750 | 3,57440 € | 2.680,80 € |
| 1.250 | 3,51360 € | 4.392,00 € |
| 1.750 | 3,47805 € | 6.086,59 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

