
LM72650QEVM | |
|---|---|
DigiKey Part Number | 296-LM72650QEVM-ND |
Manufacturer | |
Manufacturer Product Number | LM72650QEVM |
Description | LM72650-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM72650-Q1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Voltage - Input 24V ~ 70V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LM72650-Q1 |
Voltage - Output 20V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,14000 € | 138,14 € |
| Unit Price without VAT: | 138,14000 € |
|---|---|
| Unit Price with VAT: | 164,38660 € |

