


LM723H | |
|---|---|
DigiKey Part Number | 296-39025-ND |
Manufacturer | |
Manufacturer Product Number | LM723H |
Description | IC REG LINEAR POS ADJ TO100-10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | LM723H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 86dB ~ 74dB (50Hz ~ 10kHz) | |
Control Features | Current Limit, Frequency Control | |
Protection Features | Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,08000 € | 18,08 € |
| 10 | 14,43800 € | 144,38 € |
| 25 | 13,52880 € | 338,22 € |
| 100 | 12,52890 € | 1.252,89 € |
| 250 | 12,05224 € | 3.013,06 € |
| 500 | 11,76502 € | 5.882,51 € |
| Unit Price without VAT: | 18,08000 € |
|---|---|
| Unit Price with VAT: | 21,51520 € |


