Direct

LM71CISDX/NOPB | |
|---|---|
DigiKey Part Number | LM71CISDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM71CISDX/NOPB |
Description | SENSOR DIGITAL -40C-150C 6WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM71CISDX/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) 1.5°C (-2°C, 3°C) |
Packaging Tape & Reel (TR) | Test Condition -10°C ~ 65°C (-40°C ~ 150°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case 6-WDFN Exposed Pad |
Output Type SPI | Supplier Device Package 6-WSON (3x3) |
Voltage - Supply 2.65V ~ 5.5V | Base Product Number |
Resolution 13 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM71CISD/NOPB | Texas Instruments | 114 | LM71CISD/NOPBCT-ND | 1,75000 € | Direct |


