
LM71CISD/NOPB | |
|---|---|
DigiKey Part Number | LM71CISD/NOPBTR-ND - Tape & Reel (TR) LM71CISD/NOPBCT-ND - Cut Tape (CT) LM71CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM71CISD/NOPB |
Description | SENSOR DIGITAL -40C-150C 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM71CISD/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) 1.5°C (-2°C, 3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 65°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case 6-WDFN Exposed Pad |
Output Type SPI | Supplier Device Package 6-WSON (3x3) |
Voltage - Supply 2.65V ~ 5.5V | Base Product Number |
Resolution 13 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,54800 € | 7,74 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,38800 € | 34,70 € |
| 50 | 1,32900 € | 66,45 € |
| 100 | 1,27470 € | 127,47 € |
| 500 | 1,16558 € | 582,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12499 € | 1.124,99 € |
| 2.000 | 1,08778 € | 2.175,56 € |
| 3.000 | 1,06745 € | 3.202,35 € |
| 5.000 | 1,04327 € | 5.216,35 € |
| 7.000 | 1,02816 € | 7.197,12 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

