LM71CIMFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.855
Unit Price: 1,61000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM71CIMFX

DigiKey Part Number
LM71CIMFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM71CIMFX
Description
SENSOR DIGITAL -40C-150C SOT23-5
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM71CIMFX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
13 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.5°C (-2°C, 3°C)
Test Condition
-10°C ~ 65°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes