LM70CIMMX-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.639
Unit Price: 2,04000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM70CIMMX-3

DigiKey Part Number
LM70CIMMX-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM70CIMMX-3
Description
SENSOR DIGITAL -55C-150C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM70CIMMX-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
1.5°C (-2°C, 3°C)
Packaging
Tape & Reel (TR)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 150°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SPI
Supplier Device Package
8-VSSOP
Voltage - Supply
2.65V ~ 5.5V
Base Product Number
Resolution
10 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM70CIMMX-3/NOPBTexas Instruments3.639LM70CIMMX-3/NOPBCT-ND2,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes