MFR Recommended

LM70CIMM-5/NOPB | |
|---|---|
DigiKey Part Number | LM70CIMM-5/NOPBTR-ND - Tape & Reel (TR) LM70CIMM-5/NOPBCT-ND - Cut Tape (CT) LM70CIMM-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70CIMM-5/NOPB |
Description | SENSOR DIGITAL -55C-150C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM70CIMM-5/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) 1.5°C (-2°C, 3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 65°C (-55°C ~ 150°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SPI | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.65V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM70CIMMX-5/NOPB | Texas Instruments | 0 | 296-38145-2-ND | 1,23555 € | MFR Recommended |


