LM70880-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM70880QEVM

DigiKey Part Number
296-LM70880QEVM-ND
Manufacturer
Manufacturer Product Number
LM70880QEVM
Description
EVAL BOARD FOR LM70880Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM70880-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
8A
Voltage - Input
8V ~ 72V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LM70880-Q1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1107,58000 €107,58 €
Manufacturers Standard Package
Unit Price without VAT:107,58000 €
Unit Price with VAT:128,02020 €