MFR Recommended

LM675T/SL108878 | |
|---|---|
DigiKey Part Number | 296-LM675T/SL108878-ND |
Manufacturer | |
Manufacturer Product Number | LM675T/SL108878 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit Push-Pull TO-220-5 |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 18mA |
Packaging Bulk | Current - Output / Channel 3 A |
Part Status Obsolete | Voltage - Supply Span (Min) 16 V |
Amplifier Type | Voltage - Supply Span (Max) 60 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Push-Pull | Mounting Type Through Hole |
Slew Rate 8V/µs | Package / Case TO-220-5 Formed Leads |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package TO-220-5 |
Current - Input Bias 200 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM675T/NOPB | Texas Instruments | 0 | LM675T/NOPB-ND | 5,66000 € | MFR Recommended |


