Video Amp, 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6588MT/NOPB

DigiKey Part Number
LM6588MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM6588MT/NOPB
Description
IC AMP TFT-LCD 14TSSOP
Customer Reference
Detailed Description
Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM6588MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Not For New Designs
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
24 MHz
Slew Rate
15V/µs
Current - Supply
800 µA
Current - Output / Channel
230 mA
Voltage - Supply, Single/Dual (±)
5V ~ 16V, ±2.5V ~ 8V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,37000 €5,37 €
104,12100 €41,21 €
943,47638 €326,78 €
1883,34628 €629,10 €
2823,28110 €925,27 €
5643,18553 €1.796,64 €
1.0343,11595 €3.221,89 €
2.5383,03237 €7.696,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,39030 €