Similar

LM6588MTX/NOPB | |
|---|---|
DigiKey Part Number | LM6588MTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM6588MTX/NOPB |
Description | IC AMP TFT-LCD 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM6588MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 24 MHz | |
Slew Rate | 15V/µs | |
Current - Supply | 800 µA | |
Current - Output / Channel | 230 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 16V, ±2.5V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,51750 € | 6.293,75 € |
| Unit Price without VAT: | 2,51750 € |
|---|---|
| Unit Price with VAT: | 2,99583 € |


