
LM6588MA | |
|---|---|
DigiKey Part Number | LM6588MA-ND |
Manufacturer | |
Manufacturer Product Number | LM6588MA |
Description | IC AMP TFT-LCD 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6588MA Models |
Category | Slew Rate 15V/µs |
Manufacturer Texas Instruments | Current - Supply 800 µA |
Series | Current - Output / Channel 230 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 16V, ±2.5V ~ 8V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 14-SOIC |
Number of Circuits 4 | Base Product Number |
-3db Bandwidth 24 MHz |

