
LM6588MA/NOPB | |
|---|---|
DigiKey Part Number | LM6588MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6588MA/NOPB |
Description | IC AMP TFT-LCD 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6588MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 24 MHz | |
Slew Rate | 15V/µs | |
Current - Supply | 800 µA | |
Current - Output / Channel | 230 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 16V, ±2.5V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,12100 € | 41,21 € |
| 55 | 3,59582 € | 197,77 € |
| 110 | 3,44455 € | 378,90 € |
| 275 | 3,28491 € | 903,35 € |
| 550 | 3,18869 € | 1.753,78 € |
| 1.045 | 3,11483 € | 3.255,00 € |
| 2.530 | 3,03263 € | 7.672,55 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

