LM6584MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 425
Unit Price: 2,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.885
Unit Price: 4,96000 €
Datasheet
Video Amp, 4 Standard (General Purpose) 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6584MA

DigiKey Part Number
LM6584MA-ND
Manufacturer
Manufacturer Product Number
LM6584MA
Description
IC AMP GENERAL PURPOSE 14SOIC
Customer Reference
Detailed Description
Video Amp 4 Standard (General Purpose) 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6584MA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Standard (General Purpose)
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
24 MHz
Slew Rate
15V/µs
Current - Supply
780 µA
Current - Output / Channel
75 mA
Voltage - Supply, Single/Dual (±)
5V ~ 13V, ±2.5V ~ 6.5V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types