LM63DIMAX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.466
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.483
Unit Price: 2,38000 €
Datasheet

Similar


onsemi
In Stock: 4.142
Unit Price: 1,18000 €
Datasheet

Similar


onsemi
In Stock: 7.980
Unit Price: 4,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: 6,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,72390 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,33509 €
Datasheet
Fan Control, Temp Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM63DIMAX

DigiKey Part Number
LM63DIMAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM63DIMAX
Description
IC TEMP SENSOR DIG W/FAN 8-SOIC
Customer Reference
Detailed Description
Fan Control, Temp Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM63DIMAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 125°C
Accuracy
±3°C
Topology
ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank
Output Type
2-Wire SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes