
LM63DIMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM63DIMAX/NOPBTR-ND - Tape & Reel (TR) 296-LM63DIMAX/NOPBCT-ND - Cut Tape (CT) 296-LM63DIMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63DIMAX/NOPB |
Description | IC TEMP SENSOR DIG W/FAN 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM63DIMAX/NOPB Models |
Category | Output Type 2-Wire SMBus |
Manufacturer Texas Instruments | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan Yes |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Function Fan Control, Temp Monitor | Operating Temperature 0°C ~ 85°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature 0°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Accuracy ±3°C | Supplier Device Package 8-SOIC |
Topology ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM63CIMAX/NOPB | Texas Instruments | 911 | LM63CIMAX/NOPBCT-ND | 2,37000 € | Parametric Equivalent |
| ADM1032ARZ-REEL | onsemi | 4.142 | ADM1032ARZ-REELOSCT-ND | 1,17000 € | Similar |
| ADT7461ARZ-REEL | onsemi | 7.936 | ADT7461ARZ-REELOSCT-ND | 4,53000 € | Similar |
| MAX6692MSA+ | Analog Devices Inc./Maxim Integrated | 60 | MAX6692MSA+-ND | 6,37000 € | Similar |
| MAX6692YMSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX6692YMSA+-ND | 3,70705 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,11400 € | 10,57 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,90360 € | 47,59 € |
| 50 | 1,82540 € | 91,27 € |
| 100 | 1,75370 € | 175,37 € |
| 500 | 1,60940 € | 804,70 € |
| 1.000 | 1,55569 € | 1.555,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16674 € | 2.916,85 € |
| 5.000 | 1,13116 € | 5.655,80 € |
| 7.500 | 1,11173 € | 8.337,98 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

