Parametric Equivalent

LM63440AASQRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63440AASQRYFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM63440AASQRYFRQ1 |
Description | IC REG BUCK ADJ 4A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 22-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM63440AASQRYFRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 22-VQFN-HR (3.5x4) |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM63440AFSQRYFRQ1 | Texas Instruments | 2.985 | 296-LM63440AFSQRYFRQ1CT-ND | 4,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93574 € | 8.807,22 € |
| Unit Price without VAT: | 2,93574 € |
|---|---|
| Unit Price with VAT: | 3,49353 € |







