


LM62CIM3/NOPB | |
|---|---|
DigiKey Part Number | LM62CIM3/NOPBTR-ND - Tape & Reel (TR) LM62CIM3/NOPBCT-ND - Cut Tape (CT) LM62CIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM62CIM3/NOPB |
Description | SENSOR ANALOG 0C-90C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM62CIM3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 15.6mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (0°C ~ 90°C) | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54103 € | 541,03 € |
| 2.000 | 0,52143 € | 1.042,86 € |
| 3.000 | 0,51072 € | 1.532,16 € |
| 5.000 | 0,49799 € | 2.489,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,76400 € | 3,82 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,68000 € | 17,00 € |
| 50 | 0,64860 € | 32,43 € |
| 100 | 0,62000 € | 62,00 € |
| 500 | 0,56242 € | 281,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,90600 € | 4,53 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,76920 € | 19,23 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,66860 € | 66,86 € |
| 500 | 0,56754 € | 283,77 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

