Direct

LM629MX-8 | |
|---|---|
DigiKey Part Number | LM629MX-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM629MX-8 |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SOIC |
Customer Reference | |
Detailed Description | Motor Driver Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM629MX-8 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) Servo, Brushed DC Servo | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 24-SOIC |
Output Configuration Pre-Driver - Half Bridge (4) | Base Product Number |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM629MX-8/NOPB | Texas Instruments | 0 | 296-45505-2-ND | 86,81376 € | Direct |


