LM628N-6/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 187
Unit Price: 73,08000 €
Datasheet
Motor Driver Parallel 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM628N-6/NOPB

DigiKey Part Number
296-50624-ND
Manufacturer
Manufacturer Product Number
LM628N-6/NOPB
Description
IC MOTOR DRIVER 4.5V-5.5V 28DIP
Customer Reference
Detailed Description
Motor Driver Parallel 28-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM628N-6/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC) Servo, Brushed DC Servo
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes