


LM61BIM3 | |
|---|---|
DigiKey Part Number | 296-35574-2-ND - Tape & Reel (TR) 296-35574-1-ND - Cut Tape (CT) 296-35574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61BIM3 |
Description | SENSOR ANALOG -30C-100C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM61BIM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 85°C) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,58400 € | 7,92 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,36080 € | 68,04 € |
| 100 | 1,30530 € | 130,53 € |
| 500 | 1,19388 € | 596,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10807 € | 1.108,07 € |
| 2.000 | 1,07153 € | 2.143,06 € |
| 3.000 | 1,05155 € | 3.154,65 € |
| 5.000 | 1,02779 € | 5.138,95 € |
| 7.000 | 1,01294 € | 7.090,58 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

