


LM61BIM3/NOPB | |
|---|---|
DigiKey Part Number | 296-37305-2-ND - Tape & Reel (TR) 296-37305-1-ND - Cut Tape (CT) 296-37305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61BIM3/NOPB |
Description | SENSOR ANALOG -30C-100C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM61BIM3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 85°C) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63122 € | 631,22 € |
| 2.000 | 0,60879 € | 1.217,58 € |
| 3.000 | 0,59654 € | 1.789,62 € |
| 5.000 | 0,58198 € | 2.909,90 € |
| 7.000 | 0,57288 € | 4.010,16 € |
| 10.000 | 0,56364 € | 5.636,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,92200 € | 4,61 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,82160 € | 20,54 € |
| 50 | 0,78440 € | 39,22 € |
| 100 | 0,75040 € | 75,04 € |
| 500 | 0,68192 € | 340,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,05400 € | 5,27 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,89480 € | 22,37 € |
| 50 | 0,83400 € | 41,70 € |
| 100 | 0,77750 € | 77,75 € |
| 500 | 0,65982 € | 329,91 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

