
LM6181IM | |
|---|---|
DigiKey Part Number | LM6181IM-ND |
Manufacturer | |
Manufacturer Product Number | LM6181IM |
Description | IC OPAMP CFA 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 16-SOIC |
EDA/CAD Models | LM6181IM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 7.5mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


