LM6171AIMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.909
Unit Price: 4,11000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6171AIMX

DigiKey Part Number
LM6171AIMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM6171AIMX
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6171AIMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3600V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
1.5 mV
Current - Supply
2.5mA
Current - Output / Channel
116 mA
Voltage - Supply Span (Min)
5.5 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types