
LM613IWMX | |
|---|---|
DigiKey Part Number | LM613IWMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM613IWMX |
Description | IC AMP COMP REF 16SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Supply Monitor 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM613IWMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Amplifier, Comparator, Reference | |
Applications | Power Supply Monitor | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

