Amplifier, Comparator, Reference IC Power Supply Monitor 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM613IWMX/NOPB

DigiKey Part Number
LM613IWMX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM613IWMX/NOPB
Description
IC AMP COMP REF 16SOIC
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Power Supply Monitor 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM613IWMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Amplifier, Comparator, Reference
Applications
Power Supply Monitor
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types