LM60CIM3X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.921
Unit Price: 0,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.388
Unit Price: 3,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.533
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.081
Unit Price: 0,64000 €
Datasheet
Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM60CIM3X

DigiKey Part Number
LM60CIM3XTR-ND - Tape & Reel (TR)
LM60CIM3XCT-ND - Cut Tape (CT)
LM60CIM3XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM60CIM3X
Description
SENSOR ANALOG -40C-125C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM60CIM3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
6.25mV/°C
Features
-
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,02504 €3.075,12 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €